CMP060312K60.05%10PPM/KNS
Microtech GmbH Electronic
Description: Fixed Resistor, Thin Film, 0.125W, 12600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603,

Overview of CMP060312K60.05%10PPM/KNS by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADR02WARZ-REEL Analog Devices 5.00V, 0.1, 10ppm/Deg C
ADR02WARZ-REEL7 Analog Devices 5.00V, 0.1, 10ppm/Deg C
ADR3440ARJZ-R2 Analog Devices 4.096V 0.60um CMOS 10ppm/C Vol

CAD Models for CMP060312K60.05%10PPM/KNS by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMP060312K60.05%10PPM/KNS by Microtech GmbH Electronic

CMP060312K60.05%10PPM/KNS
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.125 W
Resistance
12600 Ω
Resistor Type
FIXED RESISTOR
Series
CMP
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. CMP060312K60.05%10PPM/KNS
    Microtech GmbH Electronic
    Fixed Resistor, Thin Film, 0.125W, 12600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603,
    VS

Alternate Parts for CMP060312K60.05%10PPM/KNS

This table gives cross-reference parts and alternative options found for CMP060312K60.05%10PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP060312K60.05%10PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603P-1262-AT10 Fixed Resistor, Thin Film, 0.1W, 12600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc CMP060312K60.05%10PPM/KNS vs BLU0603P-1262-AT10
BLU0603ER-1262-AB10W Fixed Resistor, Thin Film, 0.1W, 12600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc CMP060312K60.05%10PPM/KNS vs BLU0603ER-1262-AB10W
AMF060312K60.05%10PPM/KNP5 Fixed Resistor, Thin Film, 0.1W, 12600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic CMP060312K60.05%10PPM/KNS vs AMF060312K60.05%10PPM/KNP5
BLU0603ER-1262-AT10W Fixed Resistor, Thin Film, 0.1W, 12600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc CMP060312K60.05%10PPM/KNS vs BLU0603ER-1262-AT10W
BLU0603ER-1262-AT10Q Fixed Resistor, Thin Film, 0.1W, 12600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc CMP060312K60.05%10PPM/KNS vs BLU0603ER-1262-AT10Q
WF06W1262ATLQ Fixed Resistor, Thin Film, 0.1W, 12600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CMP060312K60.05%10PPM/KNS vs WF06W1262ATLQ
AMF060312K60.1%10PPM/KKP10 Fixed Resistor, Thin Film, 0.1W, 12600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic CMP060312K60.05%10PPM/KNS vs AMF060312K60.1%10PPM/KKP10
BLU0603ER-1262-AB10Q Fixed Resistor, Thin Film, 0.1W, 12600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc CMP060312K60.05%10PPM/KNS vs BLU0603ER-1262-AB10Q
RN73R1JTTP1262B10 Fixed Resistor, Metal Film, 0.1W, 12600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CMP060312K60.05%10PPM/KNS vs RN73R1JTTP1262B10
CMP060312K60.1%10PPM/KNS Fixed Resistor, Thin Film, 0.125W, 12600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic CMP060312K60.05%10PPM/KNS vs CMP060312K60.1%10PPM/KNS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMP060312K60.05%10PPM/KNS by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMP060312K60.05%10PPM/KNS by Microtech GmbH Electronic

  • Please alert me when CMP060312K60.05%10PPM/KNS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMP060312K60.05%10PPM/KNS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMP060312K60.05%10PPM/KNS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMP060312K60.05%10PPM/KNS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMP060312K60.05%10PPM/KNS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMP060312K60.05%10PPM/KNS by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: