Part Details for CMP0402715R0.1%25PPM/KNS by Microtech GmbH Electronic
Overview of CMP0402715R0.1%25PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMP0402715R0.1%25PPM/KNS
CMP0402715R0.1%25PPM/KNS CAD Models
CMP0402715R0.1%25PPM/KNS Part Data Attributes
|
CMP0402715R0.1%25PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP0402715R0.1%25PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 715ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Total Weight | 1 | |
Category CO2 Kg | 4.54 | |
CO2 | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 13463-67-7 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.325 mm | |
Package Length | 1.025 mm | |
Package Style | SMT | |
Package Width | 0.525 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for CMP0402715R0.1%25PPM/KNS
This table gives cross-reference parts and alternative options found for CMP0402715R0.1%25PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP0402715R0.1%25PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402BTE715R | Fixed Resistor, Thin Film, 0.063W, 715ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CMP0402715R0.1%25PPM/KNS vs RNCF0402BTE715R |
AR02ABCX7150 | Fixed Resistor, Thin Film, 0.1W, 715ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CMP0402715R0.1%25PPM/KNS vs AR02ABCX7150 |
AR02ABC7150 | Fixed Resistor, Thin Film, 0.5W, 715ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CMP0402715R0.1%25PPM/KNS vs AR02ABC7150 |
239060747151L | Fixed Resistor, Thin Film, 0.0625W, 715ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CMP0402715R0.1%25PPM/KNS vs 239060747151L |
WF04R7150AALQ | Fixed Resistor, Thin Film, 0.1W, 715ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CMP0402715R0.1%25PPM/KNS vs WF04R7150AALQ |
AR02ATC7150 | Fixed Resistor, Thin Film, 0.5W, 715ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CMP0402715R0.1%25PPM/KNS vs AR02ATC7150 |
WF04R7150BTLQ | Fixed Resistor, Thin Film, 0.1W, 715ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CMP0402715R0.1%25PPM/KNS vs WF04R7150BTLQ |
AF0402AE7150A-T10 | Fixed Resistor, Thin Film, 0.0625W, 715ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CMP0402715R0.1%25PPM/KNS vs AF0402AE7150A-T10 |
AMF0402715R0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 715ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | CMP0402715R0.1%25PPM/KNS vs AMF0402715R0.1%25PPM/KNP10 |
WF04U7150BALQ | Fixed Resistor, Thin Film, 0.0625W, 715ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CMP0402715R0.1%25PPM/KNS vs WF04U7150BALQ |