Part Details for CMP040239K20,25%25PPM/KNS by Microtech GmbH Electronic
Overview of CMP040239K20,25%25PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMP040239K20,25%25PPM/KNS
CMP040239K20,25%25PPM/KNS CAD Models
CMP040239K20,25%25PPM/KNS Part Data Attributes
|
CMP040239K20,25%25PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP040239K20,25%25PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 39200ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 39200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for CMP040239K20,25%25PPM/KNS
This table gives cross-reference parts and alternative options found for CMP040239K20,25%25PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP040239K20,25%25PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04U3922CTLQ | Fixed Resistor, Thin Film, 0.0625W, 39200ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CMP040239K20,25%25PPM/KNS vs SF04U3922CTLQ |
CMF040239K20,25%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 39200ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CMP040239K20,25%25PPM/KNS vs CMF040239K20,25%25PPM/KNP20 |
RN731ETTP3922C25 | Fixed Resistor, Thin Film, 0.063W, 39200ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CMP040239K20,25%25PPM/KNS vs RN731ETTP3922C25 |
CMF-K040239K20,25%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 39200ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CMP040239K20,25%25PPM/KNS vs CMF-K040239K20,25%25PPM/KNP10 |
WF04U3922CTLQ | Fixed Resistor, Thin Film, 0.0625W, 39200ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CMP040239K20,25%25PPM/KNS vs WF04U3922CTLQ |
RN73H1ETTP3922C25 | Fixed Resistor, Thin Film, 0.063W, 39200ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CMP040239K20,25%25PPM/KNS vs RN73H1ETTP3922C25 |
CMF-N040239K20,25%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 39200ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CMP040239K20,25%25PPM/KNS vs CMF-N040239K20,25%25PPM/KNP20 |
RN04C3922CT-LF | Fixed Resistor, Thin Film, 0.0625W, 39200ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Cal-Chip Electronics | CMP040239K20,25%25PPM/KNS vs RN04C3922CT-LF |
ERA2AEC3922X | Fixed Resistor, Metal Film, 0.063W, 39200ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | CMP040239K20,25%25PPM/KNS vs ERA2AEC3922X |
RN731ELTP3922C25 | Fixed Resistor, Thin Film, 0.063W, 39200ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CMP040239K20,25%25PPM/KNS vs RN731ELTP3922C25 |