Part Details for CMP0402388R0.5%50PPM/KNS by Microtech GmbH Electronic
Overview of CMP0402388R0.5%50PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMP0402388R0.5%50PPM/KNS
CMP0402388R0.5%50PPM/KNS CAD Models
CMP0402388R0.5%50PPM/KNS Part Data Attributes
|
CMP0402388R0.5%50PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP0402388R0.5%50PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 388ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.325 mm | |
Package Length | 1.025 mm | |
Package Style | SMT | |
Package Width | 0.525 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 388 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CMP0402388R0.5%50PPM/KNS
This table gives cross-reference parts and alternative options found for CMP0402388R0.5%50PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP0402388R0.5%50PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP0402388R0.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 388ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | CMP0402388R0.5%50PPM/KNS vs CMP0402388R0.5%50PPM/KNP20 |
MCS0402MC3880DE000 | RES,SMT,THIN FILM,388 OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | Vishay Beyschlag | CMP0402388R0.5%50PPM/KNS vs MCS0402MC3880DE000 |
MF04Q3880DTL | Fixed Resistor, Thin Film, 0.0625W, 388ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CMP0402388R0.5%50PPM/KNS vs MF04Q3880DTL |
NTR04D3880DTR1KF | Fixed Resistor, Thin Film, 0.063W, 388ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | CMP0402388R0.5%50PPM/KNS vs NTR04D3880DTR1KF |
RTAN0402DTC388R | Fixed Resistor, Thin Film, 0.063W, 388ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CMP0402388R0.5%50PPM/KNS vs RTAN0402DTC388R |
RNCF0402DTC388R | Fixed Resistor, Thin Film, 0.063W, 388ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CMP0402388R0.5%50PPM/KNS vs RNCF0402DTC388R |
CMP0402388R0.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 388ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | CMP0402388R0.5%50PPM/KNS vs CMP0402388R0.5%50PPM/KNP10 |
RTAN0402DKC388R | Fixed Resistor, Thin Film, 0.063W, 388ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CMP0402388R0.5%50PPM/KNS vs RTAN0402DKC388R |
NTR04D3880DTRF | Fixed Resistor, Thin Film, 0.063W, 388ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CMP0402388R0.5%50PPM/KNS vs NTR04D3880DTRF |
AMF0402388R0.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 388ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | CMP0402388R0.5%50PPM/KNS vs AMF0402388R0.5%50PPM/KNS |