CMP040224K0.5%25PPM/KNP20
Microtech GmbH Electronic
Description: Fixed Resistor, Thin Film, 0.1W, 24000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402,

Overview of CMP040224K0.5%25PPM/KNP20 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CMP040224K0.5%25PPM/KNP20 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMP040224K0.5%25PPM/KNP20 by Microtech GmbH Electronic

CMP040224K0.5%25PPM/KNP20
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.325 mm
Package Length
1.025 mm
Package Style
SMT
Package Width
0.525 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.1 W
Resistance
24000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. CMP040224K0.5%25PPM/KNP20
    Microtech GmbH Electronic
    Fixed Resistor, Thin Film, 0.1W, 24000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402,
    VS

Alternate Parts for CMP040224K0.5%25PPM/KNP20

This table gives cross-reference parts and alternative options found for CMP040224K0.5%25PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP040224K0.5%25PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRC0402TC2524K+/-0.5% Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, Precision Resistive Products Inc CMP040224K0.5%25PPM/KNP20 vs PRC0402TC2524K+/-0.5%
AT0402DRD0724KL Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CMP040224K0.5%25PPM/KNP20 vs AT0402DRD0724KL
RT0402DRD1024KL Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CMP040224K0.5%25PPM/KNP20 vs RT0402DRD1024KL
AR02DTC2402 Fixed Resistor, Thin Film, 0.5W, 24000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp CMP040224K0.5%25PPM/KNP20 vs AR02DTC2402
RTX022402DDH2 Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, Ralec CMP040224K0.5%25PPM/KNP20 vs RTX022402DDH2
AS0402E2402D-T10 Fixed Resistor, Thin Film, 0.1W, 24000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) CMP040224K0.5%25PPM/KNP20 vs AS0402E2402D-T10
AR02DTCX2402 Fixed Resistor, Thin Film, 0.1W, 24000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CMP040224K0.5%25PPM/KNP20 vs AR02DTCX2402
239064762403L Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, YAGEO Corporation CMP040224K0.5%25PPM/KNP20 vs 239064762403L
AR02DTC2402N Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, Viking Tech Corp CMP040224K0.5%25PPM/KNP20 vs AR02DTC2402N
RTAN0402DKE24K0 Fixed Resistor, Thin Film, 0.063W, 24000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc CMP040224K0.5%25PPM/KNP20 vs RTAN0402DKE24K0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMP040224K0.5%25PPM/KNP20 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMP040224K0.5%25PPM/KNP20 by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CMP040224K0.5%25PPM/KNP20 would you like to use for your alert(s)?
  • Please alert me when CMP040224K0.5%25PPM/KNP20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMP040224K0.5%25PPM/KNP20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMP040224K0.5%25PPM/KNP20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMP040224K0.5%25PPM/KNP20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMP040224K0.5%25PPM/KNP20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMP040224K0.5%25PPM/KNP20 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: