Part Details for CMP040221K50.5%25PPM/KNP10 by Microtech GmbH Electronic
Overview of CMP040221K50.5%25PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMP040221K50.5%25PPM/KNP10
CMP040221K50.5%25PPM/KNP10 CAD Models
CMP040221K50.5%25PPM/KNP10 Part Data Attributes
|
CMP040221K50.5%25PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP040221K50.5%25PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 21500ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.325 mm | |
Package Length | 1.025 mm | |
Package Style | SMT | |
Package Width | 0.525 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CMP040221K50.5%25PPM/KNP10
This table gives cross-reference parts and alternative options found for CMP040221K50.5%25PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP040221K50.5%25PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02DTC2152 | Fixed Resistor, Thin Film, 0.5W, 21500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CMP040221K50.5%25PPM/KNP10 vs AR02DTC2152 |
RTAN0402DTE21K5 | Fixed Resistor, Thin Film, 0.063W, 21500ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CMP040221K50.5%25PPM/KNP10 vs RTAN0402DTE21K5 |
WF04R2152DTLQ | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CMP040221K50.5%25PPM/KNP10 vs WF04R2152DTLQ |
RT0402DRD0721K5L | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CMP040221K50.5%25PPM/KNP10 vs RT0402DRD0721K5L |
9T04021A2152DAPF3 | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CMP040221K50.5%25PPM/KNP10 vs 9T04021A2152DAPF3 |
SF04R2152DTL | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CMP040221K50.5%25PPM/KNP10 vs SF04R2152DTL |
AR02DBC2152N | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | CMP040221K50.5%25PPM/KNP10 vs AR02DBC2152N |
239064762153L | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | CMP040221K50.5%25PPM/KNP10 vs 239064762153L |
RTX022152DDH4 | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | CMP040221K50.5%25PPM/KNP10 vs RTX022152DDH4 |
NTR04D2152CTR1KF | Fixed Resistor, Thin Film, 0.063W, 21500ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | CMP040221K50.5%25PPM/KNP10 vs NTR04D2152CTR1KF |