Datasheets
CMP04021K580,1%15PPM/KNP10 by: Microtech GmbH Electronic

Fixed Resistor, Thin Film, 0.1W, 1580ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP

Part Details for CMP04021K580,1%15PPM/KNP10 by Microtech GmbH Electronic

Overview of CMP04021K580,1%15PPM/KNP10 by Microtech GmbH Electronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADR291WFRZ-R7 Analog Devices 2.5V Out,15ppm/degC Max TC,Vlt
ADR291WFRZ-RL Analog Devices 2.5V Out,15ppm/degC Max TC,Vlt
ADR366WAUJZ-REEL7 Analog Devices 2.5V Out,15ppm/degC Max TC,Vlt

Part Details for CMP04021K580,1%15PPM/KNP10

CMP04021K580,1%15PPM/KNP10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMP04021K580,1%15PPM/KNP10 Part Data Attributes

CMP04021K580,1%15PPM/KNP10 Microtech GmbH Electronic
Buy Now Datasheet
Compare Parts:
CMP04021K580,1%15PPM/KNP10 Microtech GmbH Electronic Fixed Resistor, Thin Film, 0.1W, 1580ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.4 mm
Package Length 1.1 mm
Package Style SMT
Package Width 0.6 mm
Packing Method TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard TS 16949
Resistance 1580 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 50 V

Alternate Parts for CMP04021K580,1%15PPM/KNP10

This table gives cross-reference parts and alternative options found for CMP04021K580,1%15PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP04021K580,1%15PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SF04F1581BTLQ Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation CMP04021K580,1%15PPM/KNP10 vs SF04F1581BTLQ
CMF-K04021K580,1%15PPM/KNP10 Fixed Resistor, Thin Film, 0.063W, 1580ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CMP04021K580,1%15PPM/KNP10 vs CMF-K04021K580,1%15PPM/KNP10
WF04F1581BTLQ Fixed Resistor, Thin Film, 0.1W, 1580ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation CMP04021K580,1%15PPM/KNP10 vs WF04F1581BTLQ
CMP04021K580,1%15PPM/KNS Fixed Resistor, Thin Film, 0.1W, 1580ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CMP04021K580,1%15PPM/KNP10 vs CMP04021K580,1%15PPM/KNS
CMP-N04021K580,1%15PPM/KNP20 Fixed Resistor, Thin Film, 0.1W, 1580ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CMP04021K580,1%15PPM/KNP10 vs CMP-N04021K580,1%15PPM/KNP20
CMP-N04021K580,1%15PPM/KNS Fixed Resistor, Thin Film, 0.1W, 1580ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CMP04021K580,1%15PPM/KNP10 vs CMP-N04021K580,1%15PPM/KNS
CMF-K04021K580,1%15PPM/KNP20 Fixed Resistor, Thin Film, 0.063W, 1580ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CMP04021K580,1%15PPM/KNP10 vs CMF-K04021K580,1%15PPM/KNP20
WF04F1581ATLQ Fixed Resistor, Thin Film, 0.1W, 1580ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation CMP04021K580,1%15PPM/KNP10 vs WF04F1581ATLQ
CMF-N04021K580,1%15PPM/KNP20 Fixed Resistor, Thin Film, 0.063W, 1580ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CMP04021K580,1%15PPM/KNP10 vs CMF-N04021K580,1%15PPM/KNP20
CMF-K04021K580,1%15PPM/KNS Fixed Resistor, Thin Film, 0.063W, 1580ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CMP04021K580,1%15PPM/KNP10 vs CMF-K04021K580,1%15PPM/KNS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMP04021K580,1%15PPM/KNP10 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMP04021K580,1%15PPM/KNP1... by Microtech GmbH Electronic

  • Please alert me when CMP04021K580,1%15PPM/KNP1... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMP04021K580,1%15PPM/KNP1... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMP04021K580,1%15PPM/KNP1... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMP04021K580,1%15PPM/KNP1... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMP04021K580,1%15PPM/KNP1....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMP04021K580,1%15PPM/KNP10 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: