Part Details for CMP0402124K0.1%25PPM/KNS by Microtech GmbH Electronic
Overview of CMP0402124K0.1%25PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMP0402124K0.1%25PPM/KNS
CMP0402124K0.1%25PPM/KNS CAD Models
CMP0402124K0.1%25PPM/KNS Part Data Attributes
|
CMP0402124K0.1%25PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP0402124K0.1%25PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 124000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.325 mm | |
Package Length | 1.025 mm | |
Package Style | SMT | |
Package Width | 0.525 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for CMP0402124K0.1%25PPM/KNS
This table gives cross-reference parts and alternative options found for CMP0402124K0.1%25PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP0402124K0.1%25PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0402BRD07124KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 124000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CMP0402124K0.1%25PPM/KNS vs RT0402BRD07124KL |
RNCF0402BKE124K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 124000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CMP0402124K0.1%25PPM/KNS vs RNCF0402BKE124K |
PRC0402TC25124K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 124000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CMP0402124K0.1%25PPM/KNS vs PRC0402TC25124K+/-0.1% |
AR02BTCX1243 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CMP0402124K0.1%25PPM/KNS vs AR02BTCX1243 |
AR02BBC1243N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 124000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CMP0402124K0.1%25PPM/KNS vs AR02BBC1243N |
AR02BBC1243 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 124000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | CMP0402124K0.1%25PPM/KNS vs AR02BBC1243 |
RP73PF1E124KBTDF | TE Connectivity | $0.1887 | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CMP0402124K0.1%25PPM/KNS vs RP73PF1E124KBTDF |
NTR04B1243CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 124000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CMP0402124K0.1%25PPM/KNS vs NTR04B1243CTRF |
RT0402BRD10124KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 124000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CMP0402124K0.1%25PPM/KNS vs RT0402BRD10124KL |
RNCF0402BTE124K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 124000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CMP0402124K0.1%25PPM/KNS vs RNCF0402BTE124K |