Part Details for CMP-N04024K221%50PPM/KNP20 by Microtech GmbH Electronic
Overview of CMP-N04024K221%50PPM/KNP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMP-N04024K221%50PPM/KNP20
CMP-N04024K221%50PPM/KNP20 CAD Models
CMP-N04024K221%50PPM/KNP20 Part Data Attributes
|
CMP-N04024K221%50PPM/KNP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP-N04024K221%50PPM/KNP20
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 4220ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CMP-N04024K221%50PPM/KNP20
This table gives cross-reference parts and alternative options found for CMP-N04024K221%50PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP-N04024K221%50PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMP04024K221%50PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | CMP-N04024K221%50PPM/KNP20 vs CMP04024K221%50PPM/KNP20 |
RN73H1EGTP4221F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.063W, 4220ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | CMP-N04024K221%50PPM/KNP20 vs RN73H1EGTP4221F50 |
CMP-N04024K221%50PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | CMP-N04024K221%50PPM/KNP20 vs CMP-N04024K221%50PPM/KNP10 |
CMP-N04024K221%50PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | CMP-N04024K221%50PPM/KNP20 vs CMP-N04024K221%50PPM/KNS |
RN731ETTP4221F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4220ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CMP-N04024K221%50PPM/KNP20 vs RN731ETTP4221F50 |
CMF-N04024K221%50PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4220ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | CMP-N04024K221%50PPM/KNP20 vs CMF-N04024K221%50PPM/KNP10 |
RN731ELTP4221F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4220ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | CMP-N04024K221%50PPM/KNP20 vs RN731ELTP4221F50 |
CMP04024K221%50PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4220ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | CMP-N04024K221%50PPM/KNP20 vs CMP04024K221%50PPM/KNP10 |
CMF-K04024K221%50PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4220ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | CMP-N04024K221%50PPM/KNP20 vs CMF-K04024K221%50PPM/KNP10 |
SF04T4221FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4220ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | CMP-N04024K221%50PPM/KNP20 vs SF04T4221FTLQ |