CMP-N0402475R0,1%15PPM/KNP10
Microtech GmbH Electronic
Description: Fixed Resistor, Thin Film, 0.1W, 475ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP

Overview of CMP-N0402475R0,1%15PPM/KNP10 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADR291WFRZ-R7 Analog Devices 2.5V Out,15ppm/degC Max TC,Vlt
ADR291WFRZ-RL Analog Devices 2.5V Out,15ppm/degC Max TC,Vlt
ADR366WAUJZ-REEL7 Analog Devices 2.5V Out,15ppm/degC Max TC,Vlt

CAD Models for CMP-N0402475R0,1%15PPM/KNP10 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMP-N0402475R0,1%15PPM/KNP10 by Microtech GmbH Electronic

CMP-N0402475R0,1%15PPM/KNP10
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
1.1 mm
Package Style
SMT
Package Width
0.6 mm
Packing Method
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
TS 16949
Resistance
475 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. CMP-N0402475R0,1%15PPM/KNP10
    Microtech GmbH Electronic
    Fixed Resistor, Thin Film, 0.1W, 475ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for CMP-N0402475R0,1%15PPM/KNP10

This table gives cross-reference parts and alternative options found for CMP-N0402475R0,1%15PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP-N0402475R0,1%15PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMF0402475R0,1%15PPM/KNP10 Fixed Resistor, Thin Film, 0.063W, 475ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CMP-N0402475R0,1%15PPM/KNP10 vs CMF0402475R0,1%15PPM/KNP10
CMP0402475R0,1%15PPM/KNP10 Fixed Resistor, Thin Film, 0.1W, 475ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CMP-N0402475R0,1%15PPM/KNP10 vs CMP0402475R0,1%15PPM/KNP10
SF04F4750ATLQ Fixed Resistor, Thin Film, 0.0625W, 475ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation CMP-N0402475R0,1%15PPM/KNP10 vs SF04F4750ATLQ
CMF-K0402475R0,1%15PPM/KNP20 Fixed Resistor, Thin Film, 0.063W, 475ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CMP-N0402475R0,1%15PPM/KNP10 vs CMF-K0402475R0,1%15PPM/KNP20
CMP-N0402475R0,1%15PPM/KNS Fixed Resistor, Thin Film, 0.1W, 475ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CMP-N0402475R0,1%15PPM/KNP10 vs CMP-N0402475R0,1%15PPM/KNS
WF04F4750ATLQ Fixed Resistor, Thin Film, 0.1W, 475ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation CMP-N0402475R0,1%15PPM/KNP10 vs WF04F4750ATLQ
CMF-K0402475R0,1%15PPM/KNS Fixed Resistor, Thin Film, 0.063W, 475ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CMP-N0402475R0,1%15PPM/KNP10 vs CMF-K0402475R0,1%15PPM/KNS
CMF0402475R0,1%15PPM/KNP20 Fixed Resistor, Thin Film, 0.063W, 475ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CMP-N0402475R0,1%15PPM/KNP10 vs CMF0402475R0,1%15PPM/KNP20
CMP-N0402475R0,1%15PPM/KNP20 Fixed Resistor, Thin Film, 0.1W, 475ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CMP-N0402475R0,1%15PPM/KNP10 vs CMP-N0402475R0,1%15PPM/KNP20
CMF-K0402475R0,1%15PPM/KNP10 Fixed Resistor, Thin Film, 0.063W, 475ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CMP-N0402475R0,1%15PPM/KNP10 vs CMF-K0402475R0,1%15PPM/KNP10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMP-N0402475R0,1%15PPM/KNP10 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMP-N0402475R0,1%15PPM/KN... by Microtech GmbH Electronic

  • Please alert me when CMP-N0402475R0,1%15PPM/KN... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMP-N0402475R0,1%15PPM/KN... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMP-N0402475R0,1%15PPM/KN... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMP-N0402475R0,1%15PPM/KN... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMP-N0402475R0,1%15PPM/KN....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMP-N0402475R0,1%15PPM/KNP10 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: