CMP-N040222K10,25%10PPM/KNP20
Microtech GmbH Electronic
Description: Fixed Resistor, Thin Film, 0.1W, 22100ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP

Overview of CMP-N040222K10,25%10PPM/KNP20 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADR02WARZ-REEL Analog Devices 5.00V, 0.1, 10ppm/Deg C
ADR02WARZ-REEL7 Analog Devices 5.00V, 0.1, 10ppm/Deg C
ADR3440ARJZ-R2 Analog Devices 4.096V 0.60um CMOS 10ppm/C Vol

CAD Models for CMP-N040222K10,25%10PPM/KNP20 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMP-N040222K10,25%10PPM/KNP20 by Microtech GmbH Electronic

CMP-N040222K10,25%10PPM/KNP20
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
1.1 mm
Package Style
SMT
Package Width
0.6 mm
Packing Method
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
TS 16949
Resistance
22100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
50 V
Want to compare parts?
  1. CMP-N040222K10,25%10PPM/KNP20
    Microtech GmbH Electronic
    Fixed Resistor, Thin Film, 0.1W, 22100ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for CMP-N040222K10,25%10PPM/KNP20

This table gives cross-reference parts and alternative options found for CMP-N040222K10,25%10PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP-N040222K10,25%10PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMF040222K10,25%10PPM/KNS Fixed Resistor, Thin Film, 0.063W, 22100ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CMP-N040222K10,25%10PPM/KNP20 vs CMF040222K10,25%10PPM/KNS
ERA2ARC2212X Fixed Resistor, Metal Film, 0.063W, 22100ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Panasonic Electronic Components CMP-N040222K10,25%10PPM/KNP20 vs ERA2ARC2212X
RN73H1EGTP2212C10 Fixed Resistor, Metal Film, 0.063W, 22100ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc CMP-N040222K10,25%10PPM/KNP20 vs RN73H1EGTP2212C10
CMP040222K10,25%10PPM/KNP20 Fixed Resistor, Thin Film, 0.1W, 22100ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CMP-N040222K10,25%10PPM/KNP20 vs CMP040222K10,25%10PPM/KNP20
CMF-N040222K10,25%10PPM/KNS Fixed Resistor, Thin Film, 0.063W, 22100ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CMP-N040222K10,25%10PPM/KNP20 vs CMF-N040222K10,25%10PPM/KNS
CMF040222K10,25%10PPM/KNP10 Fixed Resistor, Thin Film, 0.063W, 22100ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CMP-N040222K10,25%10PPM/KNP20 vs CMF040222K10,25%10PPM/KNP10
CMF-K040222K10,25%10PPM/KNP20 Fixed Resistor, Thin Film, 0.063W, 22100ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CMP-N040222K10,25%10PPM/KNP20 vs CMF-K040222K10,25%10PPM/KNP20
CMF-K040222K10,25%10PPM/KNP10 Fixed Resistor, Thin Film, 0.063W, 22100ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CMP-N040222K10,25%10PPM/KNP20 vs CMF-K040222K10,25%10PPM/KNP10
RN73H1ETTP2212C10 Fixed Resistor, Metal Film, 0.063W, 22100ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc CMP-N040222K10,25%10PPM/KNP20 vs RN73H1ETTP2212C10
CMF-K040222K10,25%10PPM/KNS Fixed Resistor, Thin Film, 0.063W, 22100ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CMP-N040222K10,25%10PPM/KNP20 vs CMF-K040222K10,25%10PPM/KNS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMP-N040222K10,25%10PPM/KNP20 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMP-N040222K10,25%10PPM/K... by Microtech GmbH Electronic

  • Please alert me when CMP-N040222K10,25%10PPM/K... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMP-N040222K10,25%10PPM/K... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMP-N040222K10,25%10PPM/K... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMP-N040222K10,25%10PPM/K... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMP-N040222K10,25%10PPM/K....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMP-N040222K10,25%10PPM/KNP20 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: