Part Details for CMP-N040220K50,1%25PPM/KNS by Microtech GmbH Electronic
Overview of CMP-N040220K50,1%25PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMP-N040220K50,1%25PPM/KNS
CMP-N040220K50,1%25PPM/KNS CAD Models
CMP-N040220K50,1%25PPM/KNS Part Data Attributes
|
CMP-N040220K50,1%25PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP-N040220K50,1%25PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 20500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for CMP-N040220K50,1%25PPM/KNS
This table gives cross-reference parts and alternative options found for CMP-N040220K50,1%25PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP-N040220K50,1%25PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04R2052ATLQ | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CMP-N040220K50,1%25PPM/KNS vs SF04R2052ATLQ |
CMP-N040220K50,1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CMP-N040220K50,1%25PPM/KNS vs CMP-N040220K50,1%25PPM/KNP20 |
CMF-N040220K50,1%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 20500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CMP-N040220K50,1%25PPM/KNS vs CMF-N040220K50,1%25PPM/KNS |
RN73H1EGTP2052B25 | Fixed Resistor, Metal Film, 0.063W, 20500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CMP-N040220K50,1%25PPM/KNS vs RN73H1EGTP2052B25 |
WF04U2052BTL | Fixed Resistor, Thin Film, 0.0625W, 20500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | CMP-N040220K50,1%25PPM/KNS vs WF04U2052BTL |
CMF-N040220K50,1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 20500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CMP-N040220K50,1%25PPM/KNS vs CMF-N040220K50,1%25PPM/KNP10 |
SF04U2052ATLQ | Fixed Resistor, Thin Film, 0.0625W, 20500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CMP-N040220K50,1%25PPM/KNS vs SF04U2052ATLQ |
ERA2AEB2052X | Fixed Resistor, Metal Film, 0.063W, 20500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CMP-N040220K50,1%25PPM/KNS vs ERA2AEB2052X |
RN731ELTP2052B25 | Fixed Resistor, Thin Film, 0.063W, 20500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CMP-N040220K50,1%25PPM/KNS vs RN731ELTP2052B25 |
RBS04BTP2052 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CMP-N040220K50,1%25PPM/KNS vs RBS04BTP2052 |