Part Details for CMP-N0402165R0,1%50PPM/KNP20 by Microtech GmbH Electronic
Overview of CMP-N0402165R0,1%50PPM/KNP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4050AEM3-5.0 | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 | |
LM4050AIM3-4.1/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
LM4050AIM3X-5.0/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 |
Part Details for CMP-N0402165R0,1%50PPM/KNP20
CMP-N0402165R0,1%50PPM/KNP20 CAD Models
CMP-N0402165R0,1%50PPM/KNP20 Part Data Attributes
|
CMP-N0402165R0,1%50PPM/KNP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP-N0402165R0,1%50PPM/KNP20
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 165ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for CMP-N0402165R0,1%50PPM/KNP20
This table gives cross-reference parts and alternative options found for CMP-N0402165R0,1%50PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP-N0402165R0,1%50PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04T1650BTLQ | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CMP-N0402165R0,1%50PPM/KNP20 vs SF04T1650BTLQ |
CMF0402165R0,1%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CMP-N0402165R0,1%50PPM/KNP20 vs CMF0402165R0,1%50PPM/KNS |
WF04T1650ATLQ | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CMP-N0402165R0,1%50PPM/KNP20 vs WF04T1650ATLQ |
CMP0402165R0,1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 165ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CMP-N0402165R0,1%50PPM/KNP20 vs CMP0402165R0,1%50PPM/KNP20 |
CMP-N0402165R0,1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 165ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CMP-N0402165R0,1%50PPM/KNP20 vs CMP-N0402165R0,1%50PPM/KNP10 |
SF04Q1650BTLA | Fixed Resistor, Thin Film, 0.1W, 165ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CMP-N0402165R0,1%50PPM/KNP20 vs SF04Q1650BTLA |
SF04T1650ATLQ | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CMP-N0402165R0,1%50PPM/KNP20 vs SF04T1650ATLQ |
WF04T1650BTLQ | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CMP-N0402165R0,1%50PPM/KNP20 vs WF04T1650BTLQ |
RN731ETTP1650B50 | Fixed Resistor, Thin Film, 0.063W, 165ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CMP-N0402165R0,1%50PPM/KNP20 vs RN731ETTP1650B50 |
CMF-K0402165R0,1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CMP-N0402165R0,1%50PPM/KNP20 vs CMF-K0402165R0,1%50PPM/KNP20 |