CMOZ3V6
Central Semiconductor Corp
Description: Zener Diode,

Overview of CMOZ3V6 by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CMOZ3V6 by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMOZ3V6 by Central Semiconductor Corp

CMOZ3V6
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
R-PDSO-F2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Reference Voltage-Nom
3.6 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Lead (Sn80Pb20)
Terminal Form
FLAT
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. CMOZ3V6
    Central Semiconductor Corp
    Zener Diode,
    VS

Alternate Parts for CMOZ3V6

This table gives cross-reference parts and alternative options found for CMOZ3V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMOZ3V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMOZ3V6#N/A Zener Diode, Central Semiconductor Corp CMOZ3V6 vs CMOZ3V6#N/A

Related Parts for CMOZ3V6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMOZ3V6 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMOZ3V6 by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CMOZ3V6 would you like to use for your alert(s)?
  • Please alert me when CMOZ3V6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMOZ3V6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMOZ3V6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMOZ3V6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMOZ3V6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMOZ3V6 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: