There are no models available for this part yet.
Overview of CMOZ3L6PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
CAD Models for CMOZ3L6PBFREE by Central Semiconductor Corp
Part Data Attributes for CMOZ3L6PBFREE by Central Semiconductor Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description
|
SOD-523, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2018-01-31
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
1700 Ω
|
Forward Voltage-Max (VF)
|
0.9 V
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.25 W
|
Reference Voltage-Nom
|
3.6 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
1 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.25 mA
|
Alternate Parts for CMOZ3L6PBFREE
This table gives cross-reference parts and alternative options found for CMOZ3L6PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMOZ3L6PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMOZ3L6TIN/LEAD | Zener Diode, | Central Semiconductor Corp | CMOZ3L6PBFREE vs CMOZ3L6TIN/LEAD |
CPZ48X-1N4621 | Zener Diode, | Central Semiconductor Corp | CMOZ3L6PBFREE vs CPZ48X-1N4621 |
CPZ28X-1N4621 | Zener Diode, | Central Semiconductor Corp | CMOZ3L6PBFREE vs CPZ28X-1N4621 |