There are no models available for this part yet.
Overview of CMOZ10VCPBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for CMOZ10VCPBFREE by Central Semiconductor Corp
Part Data Attributes for CMOZ10VCPBFREE by Central Semiconductor Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description
|
SOD-523, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2018-01-31
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
20 Ω
|
Forward Voltage-Max (VF)
|
0.9 V
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.25 W
|
Reference Voltage-Nom
|
10 V
|
Reverse Current-Max
|
0.2 µA
|
Reverse Test Voltage
|
7 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5 mA
|
Alternate Parts for CMOZ10VCPBFREE
This table gives cross-reference parts and alternative options found for CMOZ10VCPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMOZ10VCPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B10-13-F | Zener Diode, 10V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | CMOZ10VCPBFREE vs BZX84B10-13-F |
BZX84-B10,215 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | CMOZ10VCPBFREE vs BZX84-B10,215 |
BZX84B10-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | CMOZ10VCPBFREE vs BZX84B10-AU_R1_000A1 |
BZX84B10 | Zener Diode, 10V V(Z), 2%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | CMOZ10VCPBFREE vs BZX84B10 |
BZX84-B10,235 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | CMOZ10VCPBFREE vs BZX84-B10,235 |
BZX84B10-7-F | Zener Diode, 10V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | CMOZ10VCPBFREE vs BZX84B10-7-F |
BZX84B10 | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | CMOZ10VCPBFREE vs BZX84B10 |
BZX84B10_R1_00001 | Zener Diode, | PanJit Semiconductor | CMOZ10VCPBFREE vs BZX84B10_R1_00001 |
BZX84-B10/T3 | DIODE 10 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | CMOZ10VCPBFREE vs BZX84-B10/T3 |
BZX84B10-G3-08 | Zener Diode, 10V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | CMOZ10VCPBFREE vs BZX84B10-G3-08 |