Part Details for CMO3ECC-50.000MHZ by MtronPTI
Overview of CMO3ECC-50.000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMO3ECC-50.000MHZ
CMO3ECC-50.000MHZ CAD Models
CMO3ECC-50.000MHZ Part Data Attributes
Alternate Parts for CMO3ECC-50.000MHZ
This table gives cross-reference parts and alternative options found for CMO3ECC-50.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMO3ECC-50.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3CN11G50.0000CVGE | CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 50MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | CMO3ECC-50.000MHZ vs 3CN11G50.0000CVGE |
3CN11G50.0000NSGC | CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 50MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | CMO3ECC-50.000MHZ vs 3CN11G50.0000NSGC |
3CN11G50.0000NSGC8 | CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 50MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | CMO3ECC-50.000MHZ vs 3CN11G50.0000NSGC8 |
VCC1-F2C-50M0000000 | CMOS Output Clock Oscillator, 50MHz Nom, | Vectron International | CMO3ECC-50.000MHZ vs VCC1-F2C-50M0000000 |
VCC1-F3C-50M0000000 | CMOS Output Clock Oscillator, 50MHz Nom | Microchip Technology Inc | CMO3ECC-50.000MHZ vs VCC1-F3C-50M0000000 |
ASEK-50.00MHZ-S-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | CMO3ECC-50.000MHZ vs ASEK-50.00MHZ-S-T |
VCC1-B3C-50M0000000 | CMOS Output Clock Oscillator, 50MHz Nom | Microchip Technology Inc | CMO3ECC-50.000MHZ vs VCC1-B3C-50M0000000 |
3CN11G50.0000NSGE | CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 50MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | CMO3ECC-50.000MHZ vs 3CN11G50.0000NSGE |
ASEK-50.00MHZ-L-S-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | CMO3ECC-50.000MHZ vs ASEK-50.00MHZ-L-S-T |
VMEM5Q-B3C50M000 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | CMO3ECC-50.000MHZ vs VMEM5Q-B3C50M000 |