Part Details for CMO112R0JLFAMMO by TT Electronics Resistors
Overview of CMO112R0JLFAMMO by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMO112R0JLFAMMO
CMO112R0JLFAMMO CAD Models
CMO112R0JLFAMMO Part Data Attributes
|
CMO112R0JLFAMMO
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CMO112R0JLFAMMO
TT Electronics Resistors
Fixed Resistor, Metal Oxide Film, 1W, 12ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CMO112R0JLFAMMO
This table gives cross-reference parts and alternative options found for CMO112R0JLFAMMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMO112R0JLFAMMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROX1SJ12R0BL | RESISTOR, METAL OXIDE FILM, 1W, 5%, 350ppm, 12ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TE Connectivity | CMO112R0JLFAMMO vs ROX1SJ12R0BL |
CMO112R0JLFLT | Fixed Resistor, Metal Oxide Film, 1W, 12ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | CMO112R0JLFAMMO vs CMO112R0JLFLT |
CMO1S12R0JLFLT | Fixed Resistor, Metal Oxide Film, 1W, 12ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | CMO112R0JLFAMMO vs CMO1S12R0JLFLT |
CMO1S12R0JLFAMMO | Fixed Resistor, Metal Oxide Film, 1W, 12ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | CMO112R0JLFAMMO vs CMO1S12R0JLFAMMO |