Part Details for CMO11201GLFLT by TT Electronics Resistors
Overview of CMO11201GLFLT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMO11201GLFLT
CMO11201GLFLT CAD Models
CMO11201GLFLT Part Data Attributes
|
CMO11201GLFLT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CMO11201GLFLT
TT Electronics Resistors
Fixed Resistor, Metal Oxide Film, 1W, 1200ohm, 350V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00 | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for CMO11201GLFLT
This table gives cross-reference parts and alternative options found for CMO11201GLFLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMO11201GLFLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMO11201GLFAMMO | Fixed Resistor, Metal Oxide Film, 1W, 1200ohm, 350V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | CMO11201GLFLT vs CMO11201GLFAMMO |
CMO1S1201GLFAMMO | Fixed Resistor, Metal Oxide Film, 1W, 1200ohm, 350V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | CMO11201GLFLT vs CMO1S1201GLFAMMO |
CMO1S1201GLFBLK | Fixed Resistor, Metal Oxide Film, 1W, 1200ohm, 350V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | CMO11201GLFLT vs CMO1S1201GLFBLK |