There are no models available for this part yet.
Overview of CMN2-69P-TPN114 by Cristek Interconnects Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133169LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 69p | |
10118744-1133269LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.5mm Mated Height, 69p |
CAD Models for CMN2-69P-TPN114 by Cristek Interconnects Inc
Part Data Attributes for CMN2-69P-TPN114 by Cristek Interconnects Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CRISTEK INTERCONNECTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.125 inch
|
Body Depth
|
0.105 inch
|
Body Length
|
1.125 inch
|
Body/Shell Style
|
PLUG
|
Cable Types
|
WIRE, STRANDED
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.025 inch
|
Mating Contact Row Spacing
|
0.04 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#0-80
|
Mounting Option 2
|
THREADED HOLE
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
1 A
|
Shell Material
|
STAINLESS STEEL
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
69
|
Alternate Parts for CMN2-69P-TPN114
This table gives cross-reference parts and alternative options found for CMN2-69P-TPN114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMN2-69P-TPN114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFX069PTA1 | D Nanominiature Connector, 69 Contact(s), Male, Solderless Terminal, Plug | Cristek Interconnects Inc | CMN2-69P-TPN114 vs NFX069PTA1 |
CMN2-69P-0TG901 | D Nanominiature Connector, 69 Contact(s), Male, Plug | Cristek Interconnects Inc | CMN2-69P-TPN114 vs CMN2-69P-0TG901 |
CMN2-69P-0AG901 | D Nanominiature Connector, 69 Contact(s), Male, Plug | Cristek Interconnects Inc | CMN2-69P-TPN114 vs CMN2-69P-0AG901 |
CMN2-69P-0TT901 | D Nanominiature Connector, 69 Contact(s), Male, Plug | Cristek Interconnects Inc | CMN2-69P-TPN114 vs CMN2-69P-0TT901 |
BVN2-69P-TG3-T | D Nanominiature Connector, 69 Contact(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | CMN2-69P-TPN114 vs BVN2-69P-TG3-T |
CMN2-69P-0GG202 | D Nanominiature Connector, 69 Contact(s), Male, Plug | Cristek Interconnects Inc | CMN2-69P-TPN114 vs CMN2-69P-0GG202 |
CMN2-69P-0BT203 | D Nanominiature Connector, 69 Contact(s), Male, Plug | Cristek Interconnects Inc | CMN2-69P-TPN114 vs CMN2-69P-0BT203 |
NM-212-069-161-THAC | D Nanominiature Connector, 69 Contact(s), Male, Crimp Terminal, Plug | AirBorn Inc | CMN2-69P-TPN114 vs NM-212-069-161-THAC |
CMN2-69P-0TT202 | D Nanominiature Connector, 69 Contact(s), Male, Plug | Cristek Interconnects Inc | CMN2-69P-TPN114 vs CMN2-69P-0TT202 |
NFX069PTT1 | D Nanominiature Connector, 69 Contact(s), Male, Solderless Terminal, Plug | Cristek Interconnects Inc | CMN2-69P-TPN114 vs NFX069PTT1 |