Part Details for CMN2-21P-TAT902 by Cristek Interconnects Inc
Overview of CMN2-21P-TAT902 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Part Details for CMN2-21P-TAT902
CMN2-21P-TAT902 CAD Models
CMN2-21P-TAT902 Part Data Attributes
|
CMN2-21P-TAT902
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMN2-21P-TAT902
Cristek Interconnects Inc
D Nanominiature Connector, 21 Contact(s), Male, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.125 inch | |
Body Depth | 0.105 inch | |
Body Length | 0.525 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, SOLID | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.04 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #0-80 UNF-2B | |
Mounting Option 2 | THREADED HOLE | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 21 |
Alternate Parts for CMN2-21P-TAT902
This table gives cross-reference parts and alternative options found for CMN2-21P-TAT902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMN2-21P-TAT902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
890-001-21PS-2A1-18J | D Nanominiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | CMN2-21P-TAT902 vs 890-001-21PS-2A1-18J |
890-001-21PA2-0C1-18T | D Nanominiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | CMN2-21P-TAT902 vs 890-001-21PA2-0C1-18T |
890-001-21PA2-2B2-12J | D Nanominiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | CMN2-21P-TAT902 vs 890-001-21PA2-2B2-12J |
CMN1-21P-JAH103 | D Nanominiature Connector, 21 Contact(s), Male, Plug, | Cristek Interconnects Inc | CMN2-21P-TAT902 vs CMN1-21P-JAH103 |
BVN2-21P-TG1-T | D Nanominiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | CMN2-21P-TAT902 vs BVN2-21P-TG1-T |
891-001-21PA1-0C2-12T | D Nanominiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | CMN2-21P-TAT902 vs 891-001-21PA1-0C2-12T |
CMN2-21P-TGH104 | D Nanominiature Connector, 21 Contact(s), Male, Plug, | Cristek Interconnects Inc | CMN2-21P-TAT902 vs CMN2-21P-TGH104 |
CMN1-21P-TBT203 | D Nanominiature Connector, 21 Contact(s), Male, Plug, | Cristek Interconnects Inc | CMN2-21P-TAT902 vs CMN1-21P-TBT203 |
891-001-21PA1-0C7-12T | D Nanominiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | CMN2-21P-TAT902 vs 891-001-21PA1-0C7-12T |
CMN2-21P-0AT201 | D Nanominiature Connector, 21 Contact(s), Male, Plug, | Cristek Interconnects Inc | CMN2-21P-TAT902 vs CMN2-21P-0AT201 |