There are no models available for this part yet.
Overview of CMN2-15P-0BT901 by Cristek Interconnects Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CMN2-15P-0BT901 by Cristek Interconnects Inc
Part Data Attributes for CMN2-15P-0BT901 by Cristek Interconnects Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CRISTEK INTERCONNECTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
TIN LEAD
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Total Number of Contacts
|
15
|
Alternate Parts for CMN2-15P-0BT901
This table gives cross-reference parts and alternative options found for CMN2-15P-0BT901. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMN2-15P-0BT901, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
891-003-15PA1-2D3-.375T | D Nanominiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | CMN2-15P-0BT901 vs 891-003-15PA1-2D3-.375T |
891-002-15PS-0A1-18J | D Nanominiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | CMN2-15P-0BT901 vs 891-002-15PS-0A1-18J |
CMN1-15P-TGT903 | D Nanominiature Connector, 15 Contact(s), Male, Plug, | Cristek Interconnects Inc | CMN2-15P-0BT901 vs CMN1-15P-TGT903 |
891-002-15PS-0A2-18J | D Nanominiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | CMN2-15P-0BT901 vs 891-002-15PS-0A2-18J |
890-001-15PT-0C1-12T | D Nanominiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | CMN2-15P-0BT901 vs 890-001-15PT-0C1-12T |
CMN2-15P-TBH101 | D Nanominiature Connector, 15 Contact(s), Male, Plug, | Cristek Interconnects Inc | CMN2-15P-0BT901 vs CMN2-15P-TBH101 |
CMN2-15P-0CG203 | D Nanominiature Connector, 15 Contact(s), Male, Plug, | Cristek Interconnects Inc | CMN2-15P-0BT901 vs CMN2-15P-0CG203 |
890-001-15PA2-0C2-18J | D Nanominiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | CMN2-15P-0BT901 vs 890-001-15PA2-0C2-18J |
891-002-15PS-0A1-12T | D Nanominiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | CMN2-15P-0BT901 vs 891-002-15PS-0A1-12T |
CMN2-15P-0AT201 | D Nanominiature Connector, 15 Contact(s), Male, Plug, | Cristek Interconnects Inc | CMN2-15P-0BT901 vs CMN2-15P-0AT201 |