Part Details for CMN2-09S-TBH305 by Cristek Interconnects Inc
Overview of CMN2-09S-TBH305 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMN2-09S-TBH305
CMN2-09S-TBH305 CAD Models
CMN2-09S-TBH305 Part Data Attributes
|
CMN2-09S-TBH305
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMN2-09S-TBH305
Cristek Interconnects Inc
D Nanominiature Connector, 9 Contact(s), Female, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 9 |
Alternate Parts for CMN2-09S-TBH305
This table gives cross-reference parts and alternative options found for CMN2-09S-TBH305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMN2-09S-TBH305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMN2-09S-0GH303 | D Nanominiature Connector, 9 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | CMN2-09S-TBH305 vs CMN2-09S-0GH303 |
BVN2-09S-TB4-T | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CMN2-09S-TBH305 vs BVN2-09S-TB4-T |
890-002-9SA2-2A7-18T | D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | CMN2-09S-TBH305 vs 890-002-9SA2-2A7-18T |
891-002-9ST-0B2-18 | D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | CMN2-09S-TBH305 vs 891-002-9ST-0B2-18 |
CMN2-09S-TAH304 | D Nanominiature Connector, 9 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | CMN2-09S-TBH305 vs CMN2-09S-TAH304 |
CMN1-09S-JBT201 | D Nanominiature Connector, 9 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | CMN2-09S-TBH305 vs CMN1-09S-JBT201 |
891-001-9SA2-0C2-12J | D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | CMN2-09S-TBH305 vs 891-001-9SA2-0C2-12J |
CMN2-09S-0GH005 | D Nanominiature Connector, 9 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | CMN2-09S-TBH305 vs CMN2-09S-0GH005 |
891-002-9SA1-0C2-18 | D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | CMN2-09S-TBH305 vs 891-002-9SA1-0C2-18 |
891-001-9SS-2B7-18J | D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | CMN2-09S-TBH305 vs 891-001-9SS-2B7-18J |