Datasheets
CMN1-51S-TPS212 by: Cristek Interconnects Inc

D Nanominiature Connector, 51 Contact(s), Female, Receptacle,

Part Details for CMN1-51S-TPS212 by Cristek Interconnects Inc

Overview of CMN1-51S-TPS212 by Cristek Interconnects Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS2121RUXT Texas Instruments 2.7-22V, 56mΩ, 4.5A, Priority Power MUX with Seamless Switchover 12-VQFN-HR -40 to 125
TPS2121RUXR Texas Instruments 2.7-22V, 56mΩ, 4.5A, Priority Power MUX with Seamless Switchover 12-VQFN-HR -40 to 125
TPS2120YFPT Texas Instruments 2.7-22V, 62mΩ, 3A, Priority Power MUX with Seamless Switchover 20-DSBGA -40 to 125

Part Details for CMN1-51S-TPS212

CMN1-51S-TPS212 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMN1-51S-TPS212 Part Data Attributes

CMN1-51S-TPS212 Cristek Interconnects Inc
Buy Now Datasheet
Compare Parts:
CMN1-51S-TPS212 Cristek Interconnects Inc D Nanominiature Connector, 51 Contact(s), Female, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant
Body Breadth 0.115 inch
Body Depth 0.225 inch
Body Length 1.55 inch
Body/Shell Style RECEPTACLE
Cable Types WIRE, STRANDED
Connector Type D NANOMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.025 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 #0-80
Mounting Option 2 THREADED HOLE
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Rated Current (Signal) 1 A
Shell Material STAINLESS STEEL
Termination Type WIRE
Total Number of Contacts 51

Alternate Parts for CMN1-51S-TPS212

This table gives cross-reference parts and alternative options found for CMN1-51S-TPS212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMN1-51S-TPS212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMN1-51S-TGS212 D Nanominiature Connector, 51 Contact(s), Female, Receptacle, Cristek Interconnects Inc CMN1-51S-TPS212 vs CMN1-51S-TGS212
CMN1-51S-TBS212 D Nanominiature Connector, 51 Contact(s), Female, Receptacle, Cristek Interconnects Inc CMN1-51S-TPS212 vs CMN1-51S-TBS212
CMN1-51S-TCS212 D Nanominiature Connector, 51 Contact(s), Female, Receptacle, Cristek Interconnects Inc CMN1-51S-TPS212 vs CMN1-51S-TCS212
Part Number Description Manufacturer Compare
CMN1-51S-TBS212 D Nanominiature Connector, 51 Contact(s), Female, Receptacle, Cristek Interconnects Inc CMN1-51S-TPS212 vs CMN1-51S-TBS212
CMN1-51S-TCS212 D Nanominiature Connector, 51 Contact(s), Female, Receptacle, Cristek Interconnects Inc CMN1-51S-TPS212 vs CMN1-51S-TCS212
CMN1-51S-TTS212 D Nanominiature Connector, 51 Contact(s), Female, Receptacle, Cristek Interconnects Inc CMN1-51S-TPS212 vs CMN1-51S-TTS212

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMN1-51S-TPS212 by Cristek Interconnects Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMN1-51S-TPS212 by Cristek Interconnects Inc

Select Manufacturer
Which Manufacturer of CMN1-51S-TPS212 would you like to use for your alert(s)?
  • Please alert me when CMN1-51S-TPS212 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMN1-51S-TPS212 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMN1-51S-TPS212 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMN1-51S-TPS212 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMN1-51S-TPS212.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMN1-51S-TPS212 by Cristek Interconnects Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: