Part Details for CMN1-31P-JCN111 by Cristek Interconnects Inc
Overview of CMN1-31P-JCN111 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CMN1-31P-JCN111
CMN1-31P-JCN111 CAD Models
CMN1-31P-JCN111 Part Data Attributes
|
CMN1-31P-JCN111
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMN1-31P-JCN111
Cristek Interconnects Inc
D Nanominiature Connector, 31 Contact(s), Male, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 31 |
Alternate Parts for CMN1-31P-JCN111
This table gives cross-reference parts and alternative options found for CMN1-31P-JCN111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMN1-31P-JCN111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMN1-31P-JGN111 | D Nanominiature Connector, 31 Contact(s), Male, Plug, | Cristek Interconnects Inc | CMN1-31P-JCN111 vs CMN1-31P-JGN111 |
CMN1-31P-JBN111 | D Nanominiature Connector, 31 Contact(s), Male, Plug, | Cristek Interconnects Inc | CMN1-31P-JCN111 vs CMN1-31P-JBN111 |