Part Details for CMMSH1-60GTR by Central Semiconductor Corp
Overview of CMMSH1-60GTR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMMSH1-60GTR
CMMSH1-60GTR CAD Models
CMMSH1-60GTR Part Data Attributes
|
CMMSH1-60GTR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMMSH1-60GTR
Central Semiconductor Corp
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.14 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CMMSH1-60GTR
This table gives cross-reference parts and alternative options found for CMMSH1-60GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMMSH1-60GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMMSH1-60BK | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SOD-123F, 2 PIN | Central Semiconductor Corp | CMMSH1-60GTR vs CMMSH1-60BK |
CMMSH1-60TR | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SOD-123F, 2 PIN | Central Semiconductor Corp | CMMSH1-60GTR vs CMMSH1-60TR |