Part Details for CMM5114AD1RZ by Harris Semiconductor
Overview of CMM5114AD1RZ by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMM5114AD1RZ
CMM5114AD1RZ CAD Models
CMM5114AD1RZ Part Data Attributes:
|
CMM5114AD1RZ
Harris Semiconductor
Buy Now
|
Compare Parts:
CMM5114AD1RZ
Harris Semiconductor
Standard SRAM, 1KX4, 250ns, CMOS, CDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 2.5 V | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for CMM5114AD1RZ
This table gives cross-reference parts and alternative options found for CMM5114AD1RZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMM5114AD1RZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMM5114D3Z | Standard SRAM, 1KX4, CMOS, CDIP18 | Harris Semiconductor | CMM5114AD1RZ vs CMM5114D3Z |
HM1-6514-2 | Standard SRAM, 1KX4, 320ns, CMOS, CDIP18 | Harris Semiconductor | CMM5114AD1RZ vs HM1-6514-2 |
HS1-6514RRH-Q | Standard SRAM, 1KX4, 120ns, CMOS, CDIP18 | Harris Semiconductor | CMM5114AD1RZ vs HS1-6514RRH-Q |
D2148HL | Standard SRAM | Rochester Electronics LLC | CMM5114AD1RZ vs D2148HL |
D2148H | Standard SRAM | Rochester Electronics LLC | CMM5114AD1RZ vs D2148H |
HM1-6514-5 | Standard SRAM, 1KX4, 370ns, CMOS, CDIP18 | Harris Semiconductor | CMM5114AD1RZ vs HM1-6514-5 |
HM1-6514B-8 | HM1-6514B-8 | Intersil Corporation | CMM5114AD1RZ vs HM1-6514B-8 |
HS1-65142RH8 | Standard SRAM, 1KX4, CMOS, CDIP18 | Harris Semiconductor | CMM5114AD1RZ vs HS1-65142RH8 |
HM1-6514S2 | Standard SRAM, 1KX4, 120ns, CMOS, CDIP18 | Harris Semiconductor | CMM5114AD1RZ vs HM1-6514S2 |
CDM5114CD3 | Standard SRAM, 1KX4, 250ns, CMOS, CDIP18 | Harris Semiconductor | CMM5114AD1RZ vs CDM5114CD3 |