Part Details for CMM3020-BD-0048 by MACOM
Overview of CMM3020-BD-0048 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100480S15D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM | |
100484S8C | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM | |
100484S5C | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM |
Part Details for CMM3020-BD-0048
CMM3020-BD-0048 CAD Models
CMM3020-BD-0048 Part Data Attributes
|
CMM3020-BD-0048
MACOM
Buy Now
Datasheet
|
Compare Parts:
CMM3020-BD-0048
MACOM
Wide Band Medium Power Amplifier, 0.03MHz Min, 20000MHz Max, DIE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Gain | 9 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 0.03 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |