Part Details for CMLT3904ETR by Central Semiconductor Corp
Overview of CMLT3904ETR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMLT3904ETR
CMLT3904ETR CAD Models
CMLT3904ETR Part Data Attributes:
|
CMLT3904ETR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMLT3904ETR
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, PICOMINI-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | PICOMINI-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for CMLT3904ETR
This table gives cross-reference parts and alternative options found for CMLT3904ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMLT3904ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMMT3904W_R2_10001 | Small Signal Bipolar Transistor | PanJit Semiconductor | CMLT3904ETR vs DMMT3904W_R2_10001 |
DST3904DJ-7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC, 6 PIN | Diodes Incorporated | CMLT3904ETR vs DST3904DJ-7 |
DMMT3904WT/R7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | CMLT3904ETR vs DMMT3904WT/R7 |
DMMT3904WQ-7-F | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, | Diodes Incorporated | CMLT3904ETR vs DMMT3904WQ-7-F |
CMKT3904BK | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, SOT-363, 6 PIN | Central Semiconductor Corp | CMLT3904ETR vs CMKT3904BK |
SFT3904A2GW | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, MICROMINIATURE PACKAGE-6 | Solid State Devices Inc (SSDI) | CMLT3904ETR vs SFT3904A2GW |
CMKT3904TR | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, SOT-363, 6 PIN | Central Semiconductor Corp | CMLT3904ETR vs CMKT3904TR |
DMMT3904W-13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, PLASTIC PACKAGE-6 | Diodes Incorporated | CMLT3904ETR vs DMMT3904W-13 |
DMMT3904W_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | CMLT3904ETR vs DMMT3904W_R1_00001 |
2N2904U1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, US6, 6 PIN | KEC | CMLT3904ETR vs 2N2904U1 |