Datasheets
CMLT3904E by: Central Semiconductor Corp

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, PICOMINI-6

Part Details for CMLT3904E by Central Semiconductor Corp

Overview of CMLT3904E by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for CMLT3904E

CMLT3904E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMLT3904E Part Data Attributes

CMLT3904E Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
CMLT3904E Central Semiconductor Corp Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, PICOMINI-6
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PDSO-F6
Pin Count 6
Reach Compliance Code not_compliant
ECCN Code EAR99
Samacsys Manufacturer Central Semiconductor
Collector Current-Max (IC) 0.2 A
Collector-Emitter Voltage-Max 40 V
Configuration SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 30
JESD-30 Code R-PDSO-F6
JESD-609 Code e0
Number of Elements 2
Number of Terminals 6
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 300 MHz
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 70 ns

CMLT3904E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMLT3904E by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMLT3904E by Central Semiconductor Corp

  • Please alert me when CMLT3904E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMLT3904E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMLT3904E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMLT3904E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMLT3904E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMLT3904E by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: