CMLE063T-R15MS0R907
Description: General Purpose Inductor, 0.15uH, 20%, 1 Element, Powdered Metal-Core, SMD, 2926, CHIP

Overview of CMLE063T-R15MS0R907 by Cyntec Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CMLE063T-R15MS0R907 by Cyntec Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMLE063T-R15MS0R907 by Cyntec Co Ltd

CMLE063T-R15MS0R907
Cyntec Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CYNTEC CO LTD
Package Description
CHIP
Reach Compliance Code
unknown
Case/Size Code
2926
Construction
Rectangular
Core Material
METAL DUST
DC Resistance
0.0009 Ω
Inductance-Nom (L)
0.15 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.8 mm
Package Length
7.25 mm
Package Style
SMT
Package Width
6.6 mm
Rated Current-Max
35 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
J BEND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. CMLE063T-R15MS0R907
    Cyntec Co Ltd
    General Purpose Inductor, 0.15uH, 20%, 1 Element, Powdered Metal-Core, SMD, 2926, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMLE063T-R15MS0R907 by Cyntec Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMLE063T-R15MS0R907 by Cyntec Co Ltd

Select Manufacturer
Which Manufacturer of CMLE063T-R15MS0R907 would you like to use for your alert(s)?
  • Please alert me when CMLE063T-R15MS0R907 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMLE063T-R15MS0R907 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMLE063T-R15MS0R907 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMLE063T-R15MS0R907 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMLE063T-R15MS0R907.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMLE063T-R15MS0R907 by Cyntec Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: