Part Details for CMLDM8002AGTR by Central Semiconductor Corp
Overview of CMLDM8002AGTR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMLDM8002AGTR
CMLDM8002AGTR CAD Models
CMLDM8002AGTR Part Data Attributes
|
CMLDM8002AGTR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMLDM8002AGTR
Central Semiconductor Corp
Small Signal Field-Effect Transistor, 0.28A I(D), 50V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PICOMINI-6
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | PICOMINI-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.28 A | |
Drain-source On Resistance-Max | 2.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 7 pF | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for CMLDM8002AGTR
This table gives cross-reference parts and alternative options found for CMLDM8002AGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMLDM8002AGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMLDM8002AG | Small Signal Field-Effect Transistor, 0.28A I(D), 50V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE, PICOMINI-6 | Central Semiconductor Corp | CMLDM8002AGTR vs CMLDM8002AG |
CMLDM8002AGBK | Small Signal Field-Effect Transistor, 0.28A I(D), 50V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PICOMINI-6 | Central Semiconductor Corp | CMLDM8002AGTR vs CMLDM8002AGBK |