Part Details for CMLD2004G by Central Semiconductor Corp
Overview of CMLD2004G by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMLD2004G
CMLD2004G CAD Models
CMLD2004G Part Data Attributes
|
CMLD2004G
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMLD2004G
Central Semiconductor Corp
Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, PICOMINI-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, PICOMINI-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for CMLD2004G
This table gives cross-reference parts and alternative options found for CMLD2004G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMLD2004G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMLD2004LEADFREE | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, PLASTIC, PICOMINI-6 | Central Semiconductor Corp | CMLD2004G vs CMLD2004LEADFREE |
CMLD2004TR | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, PLASTIC, PICOMINI-6 | Central Semiconductor Corp | CMLD2004G vs CMLD2004TR |