There are no models available for this part yet.
Overview of CML0603C0G1R2CT50V by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CML0603C0G1R2CT50V by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
738-CML0603C0G1R2CT50VCT-ND
|
DigiKey | CAP CER 1.2PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11385 In Stock |
|
$0.0061 / $0.1000 | Buy Now | |
DISTI #
CML0603C0G1R2CT50V
|
Avnet Americas | Capacitor Ceramic 1.2pF 50V C0G 0.25% Surface Mount 0603 125°C Paper T/R (Alt: CML0603C0G1R2CT50V) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks | 0 |
|
$0.0069 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0067 / $0.0078 | Buy Now | ||
NAC | CAPACITOR, C0G, 0603, 1.2pF, +/- 0.25pF, 50V - Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0130 / $0.0170 | Buy Now |
CAD Models for CML0603C0G1R2CT50V by SEI Stackpole Electronics Inc
Part Data Attributes for CML0603C0G1R2CT50V by SEI Stackpole Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
0.0000012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20.83%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
20.83%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for CML0603C0G1R2CT50V
This table gives cross-reference parts and alternative options found for CML0603C0G1R2CT50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CML0603C0G1R2CT50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0603CRNPO9BN1R2 | Capacitor, Ceramic, Chip, General Purpose, 1.2pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | CML0603C0G1R2CT50V vs CC0603CRNPO9BN1R2 |
C0603C129C5GACTU | Capacitor, Ceramic, Chip, General Purpose, 1.2pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CML0603C0G1R2CT50V vs C0603C129C5GACTU |
GRT1885C1H1R2CA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | CML0603C0G1R2CT50V vs GRT1885C1H1R2CA02D |
C0603C129C5GALTU | CAP,CERAMIC,1.2PF,50VDC,.25PF -TOL,.25PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | KEMET Corporation | CML0603C0G1R2CT50V vs C0603C129C5GALTU |
GRM1885C1H1R2CA01D | Capacitor, Ceramic, Chip, General Purpose, 1.2pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CML0603C0G1R2CT50V vs GRM1885C1H1R2CA01D |
GRM1885C1H1R2CA01J | Capacitor, Ceramic, Chip, General Purpose, 1.2pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CML0603C0G1R2CT50V vs GRM1885C1H1R2CA01J |
GCM1885C1H1R2CA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CML0603C0G1R2CT50V vs GCM1885C1H1R2CA16D |
CBR06C129C5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CML0603C0G1R2CT50V vs CBR06C129C5GAC |