Part Details for CMKZ5221BTR by Central Semiconductor Corp
Overview of CMKZ5221BTR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMKZ5221BTR
CMKZ5221BTR CAD Models
CMKZ5221BTR Part Data Attributes:
|
CMKZ5221BTR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMKZ5221BTR
Central Semiconductor Corp
Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRAMINI-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CMKZ5221BTR
This table gives cross-reference parts and alternative options found for CMKZ5221BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMKZ5221BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMKZ5221BBK | Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRAMINI-6 | Central Semiconductor Corp | CMKZ5221BTR vs CMKZ5221BBK |
MMBZ5221BTS | Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOP-6 | Diodes Incorporated | CMKZ5221BTR vs MMBZ5221BTS |