Part Details for CMKS-A17-5-220 by ASC Capacitors
Overview of CMKS-A17-5-220 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMKS-A17-5-220
CMKS-A17-5-220 CAD Models
CMKS-A17-5-220 Part Data Attributes
|
CMKS-A17-5-220
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
CMKS-A17-5-220
ASC Capacitors
Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 17uF, Chassis Mount, RADIAL LEADED-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 17 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER AND POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for CMKS-A17-5-220
This table gives cross-reference parts and alternative options found for CMKS-A17-5-220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMKS-A17-5-220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X345-A(N)17-5-220 | Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 17uF, Chassis Mount, RADIAL LEADED-4 | ASC Capacitors | CMKS-A17-5-220 vs X345-A(N)17-5-220 |
CMKS-W(N)17-5-220 | Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 17uF, Chassis Mount, RADIAL LEADED | ASC Capacitors | CMKS-A17-5-220 vs CMKS-W(N)17-5-220 |
CMKS-V17-5-220 | Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 17uF, Chassis Mount, RADIAL LEADED-4 | ASC Capacitors | CMKS-A17-5-220 vs CMKS-V17-5-220 |
X345-M17-5-220 | Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 17uF, Chassis Mount, RADIAL LEADED-4 | ASC Capacitors | CMKS-A17-5-220 vs X345-M17-5-220 |
CMKS-X17-5-220 | Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 17uF, Chassis Mount, RADIAL LEADED | ASC Capacitors | CMKS-A17-5-220 vs CMKS-X17-5-220 |
X345-M(N)17-5-220 | Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 17uF, Chassis Mount, RADIAL LEADED-4 | ASC Capacitors | CMKS-A17-5-220 vs X345-M(N)17-5-220 |
CMKS-X(N)17-5-220 | Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 17uF, Chassis Mount, RADIAL LEADED | ASC Capacitors | CMKS-A17-5-220 vs CMKS-X(N)17-5-220 |
CMKS-Y(N)17-5-220 | Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 17uF, Chassis Mount, RADIAL LEADED-4 | ASC Capacitors | CMKS-A17-5-220 vs CMKS-Y(N)17-5-220 |
CMKS-Y17-5-220 | Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 17uF, Chassis Mount, RADIAL LEADED-4 | ASC Capacitors | CMKS-A17-5-220 vs CMKS-Y17-5-220 |
X345-T(N)17-5-220 | Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 17uF, Chassis Mount, RADIAL LEADED | ASC Capacitors | CMKS-A17-5-220 vs X345-T(N)17-5-220 |