Part Details for CMKDM8005TRPBFREE by Central Semiconductor Corp
Overview of CMKDM8005TRPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMKDM8005TRPBFREE
CMKDM8005TRPBFREE CAD Models
CMKDM8005TRPBFREE Part Data Attributes
|
CMKDM8005TRPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMKDM8005TRPBFREE
Central Semiconductor Corp
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES |