Part Details for CMKDM8005PBFREE by Central Semiconductor Corp
Overview of CMKDM8005PBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMKDM8005PBFREE
CMKDM8005PBFREE CAD Models
CMKDM8005PBFREE Part Data Attributes
|
CMKDM8005PBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMKDM8005PBFREE
Central Semiconductor Corp
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Date Of Intro | 2018-01-31 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.65 A | |
Drain-source On Resistance-Max | 0.36 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 25 pF | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 0.35 W | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for CMKDM8005PBFREE
This table gives cross-reference parts and alternative options found for CMKDM8005PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMKDM8005PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMKDM8005TIN/LEAD | Central Semiconductor Corp | Check for Price | Small Signal Field-Effect Transistor, | CMKDM8005PBFREE vs CMKDM8005TIN/LEAD |
CMKDM8005PBFREE#N/A | Central Semiconductor Corp | Check for Price | Small Signal Field-Effect Transistor, | CMKDM8005PBFREE vs CMKDM8005PBFREE#N/A |
CMKDM8005TIN/LEAD#N/A | Central Semiconductor Corp | Check for Price | Small Signal Field-Effect Transistor, | CMKDM8005PBFREE vs CMKDM8005TIN/LEAD#N/A |