CMJ-26S-L2H204
Cristek Interconnects Inc
Description: Rack and Panel Connector, 26 Contact(s), Female, Receptacle

Overview of CMJ-26S-L2H204 by Cristek Interconnects Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CMJ-26S-L2H204 by Cristek Interconnects Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMJ-26S-L2H204 by Cristek Interconnects Inc

CMJ-26S-L2H204
Cristek Interconnects Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
Body/Shell Style
RECEPTACLE
Connector Type
RACK AND PANEL CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Material
DIALLYL PHTHALATE/POLYPHENYENE SULFIDE
Total Number of Contacts
26
Want to compare parts?
  1. CMJ-26S-L2H204
    Cristek Interconnects Inc
    Rack and Panel Connector, 26 Contact(s), Female, Receptacle
    VS

Alternate Parts for CMJ-26S-L2H204

This table gives cross-reference parts and alternative options found for CMJ-26S-L2H204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMJ-26S-L2H204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMJ-26S-L2H203 Rack and Panel Connector, 26 Contact(s), Female, Receptacle Cristek Interconnects Inc CMJ-26S-L2H204 vs CMJ-26S-L2H203
CMJ-26S-L5M301 Rack and Panel Connector, 26 Contact(s), Female, Receptacle Cristek Interconnects Inc CMJ-26S-L2H204 vs CMJ-26S-L5M301
CMJ-26S-L5M205 Rack and Panel Connector, 26 Contact(s), Female, Receptacle Cristek Interconnects Inc CMJ-26S-L2H204 vs CMJ-26S-L5M205
CMJ-26S-L2M005 Rack and Panel Connector, 26 Contact(s), Female, Receptacle Cristek Interconnects Inc CMJ-26S-L2H204 vs CMJ-26S-L2M005
CMJ-26S-L5G911 Rack and Panel Connector, 26 Contact(s), Female, Receptacle Cristek Interconnects Inc CMJ-26S-L2H204 vs CMJ-26S-L5G911
M28748/4-E0001A Rack and Panel Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle, Defense Logistics Agency CMJ-26S-L2H204 vs M28748/4-E0001A
CMJ-26S-L2G913 Rack and Panel Connector, 26 Contact(s), Female, Receptacle Cristek Interconnects Inc CMJ-26S-L2H204 vs CMJ-26S-L2G913
CMJ-26S-L5H101 Rack and Panel Connector, 26 Contact(s), Female, Receptacle Cristek Interconnects Inc CMJ-26S-L2H204 vs CMJ-26S-L5H101
CMJ-26S-L5M304 Rack and Panel Connector, 26 Contact(s), Female, Receptacle Cristek Interconnects Inc CMJ-26S-L2H204 vs CMJ-26S-L5M304
CMJ-26S-L2M104 Rack and Panel Connector, 26 Contact(s), Female, Receptacle Cristek Interconnects Inc CMJ-26S-L2H204 vs CMJ-26S-L2M104

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMJ-26S-L2H204 by Cristek Interconnects Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMJ-26S-L2H204 by Cristek Interconnects Inc

Select Manufacturer
Which Manufacturer of CMJ-26S-L2H204 would you like to use for your alert(s)?
  • Please alert me when CMJ-26S-L2H204 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMJ-26S-L2H204 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMJ-26S-L2H204 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMJ-26S-L2H204 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMJ-26S-L2H204.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMJ-26S-L2H204 by Cristek Interconnects Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: