Part Details for CMHZ4124TIN/LEAD by Central Semiconductor Corp
Overview of CMHZ4124TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for CMHZ4124TIN/LEAD
CMHZ4124TIN/LEAD CAD Models
CMHZ4124TIN/LEAD Part Data Attributes
|
CMHZ4124TIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMHZ4124TIN/LEAD
Central Semiconductor Corp
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-01-18 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 250 Ω | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 43 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 32.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for CMHZ4124TIN/LEAD
This table gives cross-reference parts and alternative options found for CMHZ4124TIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMHZ4124TIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMHZ4124#N/A | Zener Diode, | Central Semiconductor Corp | CMHZ4124TIN/LEAD vs CMHZ4124#N/A |
CMHZ4124 | Zener Diode, | Central Semiconductor Corp | CMHZ4124TIN/LEAD vs CMHZ4124 |
CMHZ4124TIN/LEAD#N/A | Zener Diode, | Central Semiconductor Corp | CMHZ4124TIN/LEAD vs CMHZ4124TIN/LEAD#N/A |
CMHZ4124PBFREE | Zener Diode, | Central Semiconductor Corp | CMHZ4124TIN/LEAD vs CMHZ4124PBFREE |