Part Details for CMHZ4117TIN/LEAD#N/A by Central Semiconductor Corp
Overview of CMHZ4117TIN/LEAD#N/A by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for CMHZ4117TIN/LEAD#N/A
CMHZ4117TIN/LEAD#N/A CAD Models
CMHZ4117TIN/LEAD#N/A Part Data Attributes
|
CMHZ4117TIN/LEAD#N/A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMHZ4117TIN/LEAD#N/A
Central Semiconductor Corp
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 150 Ω | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 25 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 19 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for CMHZ4117TIN/LEAD#N/A
This table gives cross-reference parts and alternative options found for CMHZ4117TIN/LEAD#N/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMHZ4117TIN/LEAD#N/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMHZ4117TR | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | CMHZ4117TIN/LEAD#N/A vs CMHZ4117TR |
CMHZ4117TRPBFREE | Zener Diode, 25V V(Z), 5%, 0.5W, | Central Semiconductor Corp | CMHZ4117TIN/LEAD#N/A vs CMHZ4117TRPBFREE |
CMHZ4117PBFREE#N/A | Zener Diode, | Central Semiconductor Corp | CMHZ4117TIN/LEAD#N/A vs CMHZ4117PBFREE#N/A |
CMHZ4117TR13 | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | CMHZ4117TIN/LEAD#N/A vs CMHZ4117TR13 |
CMHZ4117#N/A | Zener Diode, | Central Semiconductor Corp | CMHZ4117TIN/LEAD#N/A vs CMHZ4117#N/A |
CMHZ4117BK | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | CMHZ4117TIN/LEAD#N/A vs CMHZ4117BK |
CMHZ4117BKPBFREE | Zener Diode, 25V V(Z), 5%, 0.5W, | Central Semiconductor Corp | CMHZ4117TIN/LEAD#N/A vs CMHZ4117BKPBFREE |