Part Details for CMHSH5-4TR by Central Semiconductor Corp
Overview of CMHSH5-4TR by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for CMHSH5-4TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 2286 |
|
RFQ |
Part Details for CMHSH5-4TR
CMHSH5-4TR CAD Models
CMHSH5-4TR Part Data Attributes
|
CMHSH5-4TR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMHSH5-4TR
Central Semiconductor Corp
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CMHSH5-4TR
This table gives cross-reference parts and alternative options found for CMHSH5-4TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMHSH5-4TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMHSH5-4TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CMHSH5-4TR vs CMHSH5-4TIN/LEAD |
MBR0540L-CA2-R | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, LEAD FREE PACKAGE-2 | Unisonic Technologies Co Ltd | CMHSH5-4TR vs MBR0540L-CA2-R |
MBR0540T1G | 500 mA, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL | onsemi | CMHSH5-4TR vs MBR0540T1G |
B0540W-13 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | CMHSH5-4TR vs B0540W-13 |
MBR0540 | Rectifier Diode, | Taitron Components Inc | CMHSH5-4TR vs MBR0540 |
MBR0540-GT1 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, SOD-123, 2 PIN | Sensitron Semiconductors | CMHSH5-4TR vs MBR0540-GT1 |
STPS0540Z | 40 V, 0.5 A Power Schottky Rectifier | STMicroelectronics | CMHSH5-4TR vs STPS0540Z |
MBR0540 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, CASE 425-04, 2 PIN | Motorola Semiconductor Products | CMHSH5-4TR vs MBR0540 |
MBR0540L99Z | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, D6, 2 PIN | Fairchild Semiconductor Corporation | CMHSH5-4TR vs MBR0540L99Z |
MBR0540L-TP | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | CMHSH5-4TR vs MBR0540L-TP |