Part Details for CMH322522-3R3KL by Bourns Inc
Overview of CMH322522-3R3KL by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMH322522-3R3KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5458
|
Newark | Ind3.2X2.5X2.2Mm,3.3Uh10%0.26A, shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CMH322522-3R3KL RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.1880 | Buy Now |
DISTI #
118-CMH322522-3R3KLCT-ND
|
DigiKey | FIXED IND 3.3UH 260MA 1.2OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2130 In Stock |
|
$0.1682 / $0.4400 | Buy Now |
DISTI #
CMH322522-3R3KL
|
Avnet Americas | Ind Chip Shielded Wirewound 3.3uH 10% 7.96MHz 30Q-Factor Ferrite 260mA 1210 T/R - Tape and Reel (Alt: CMH322522-3R3KL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1253 / $0.1778 | Buy Now |
DISTI #
652-CMH322522-3R3KL
|
Mouser Electronics | RF Inductors - SMD 3.3uH 10% 7.96MHz RoHS: Compliant | 1307 |
|
$0.1770 / $0.4400 | Buy Now |
DISTI #
73791957
|
RS | Ind3.2x2.5x2.2mm,3.3uH10%0.26A, shdSMD, TR07,Tape & Reel - 7 reel | Bourns CMH322522-3R3KL RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3130 | RFQ |
|
Onlinecomponents.com | Inductor RF Shielded Wirewound 3.3uH 10% 7.96MHz 30Q-Factor Ferrite 0.26A 1.2Ohm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.1598 / $0.1899 | Buy Now |
DISTI #
CMH322522-3R3KL
|
Avnet Abacus | Ind Chip Shielded Wirewound 3.3uH 10% 7.96MHz 30Q-Factor Ferrite 260mA 1210 T/R - Tape and Reel (Alt: CMH322522-3R3KL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor RF Shielded Wirewound 3.3uH 10% 7.96MHz 30Q-Factor Ferrite 0.26A 1.2Ohm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.1598 / $0.1899 | Buy Now |
Part Details for CMH322522-3R3KL
CMH322522-3R3KL CAD Models
CMH322522-3R3KL Part Data Attributes
|
CMH322522-3R3KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMH322522-3R3KL
Bourns Inc
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.26 A | |
Self Resonance Frequency | 55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for CMH322522-3R3KL
This table gives cross-reference parts and alternative options found for CMH322522-3R3KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMH322522-3R3KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1210EB3R3K | General Purpose Inductor, 3.3uH, 10%, 1 Element, Iron-Core, SMD, 1210, ROHS COMPLIANT | Vishay Intertechnologies | CMH322522-3R3KL vs IMC1210EB3R3K |
IMC1210ES3R3K | General Purpose Inductor, 3.3uH, 10%, 1 Element, Iron-Core, SMD, 1210, ROHS COMPLIANT | Vishay Intertechnologies | CMH322522-3R3KL vs IMC1210ES3R3K |
IMC1210SY3R3K | General Purpose Inductor, 3.3uH, 10%, Iron-Core, 1210, | Vishay Intertechnologies | CMH322522-3R3KL vs IMC1210SY3R3K |
IMC1210BN3R3K | General Purpose Inductor, 3.3uH, 10%, Iron-Core, 1210, | Vishay Intertechnologies | CMH322522-3R3KL vs IMC1210BN3R3K |
IMC1210ET3R3K | General Purpose Inductor, 3.3uH, 10%, 1 Element, Iron-Core, SMD, 1210, ROHS COMPLIANT | Vishay Intertechnologies | CMH322522-3R3KL vs IMC1210ET3R3K |