Part Details for CMH06V3T7R0 by TA-I Technology Co Ltd
Overview of CMH06V3T7R0 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CMH06V3T7R0
CMH06V3T7R0 CAD Models
CMH06V3T7R0 Part Data Attributes:
|
CMH06V3T7R0
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CMH06V3T7R0
TA-I Technology Co Ltd
Fixed Resistor - Fusible, 0.0105ohm, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | 2 TIMES RATED CURRENT, RATED AC VOLTAGE (V): 32 | |
Fusing Time | 60 s | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 25 °C | |
Resistance | 0.0105 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 32 V |