Part Details for CMG03(T2L by Toshiba America Electronic Components
Overview of CMG03(T2L by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMG03(T2L
CMG03(T2L CAD Models
CMG03(T2L Part Data Attributes
|
CMG03(T2L
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CMG03(T2L
Toshiba America Electronic Components
Rectifier Diode
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for CMG03(T2L
This table gives cross-reference parts and alternative options found for CMG03(T2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMG03(T2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMG03(TE12L,Q) | DIODE GEN PURP 600V 1A M-FLAT | Toshiba America Electronic Components | CMG03(T2L vs CMG03(TE12L,Q) |
CMG03 | DIODE 1 A, 600 V, SILICON, SIGNAL DIODE, 3-4E1A, M-FLAT-2, Signal Diode | Toshiba America Electronic Components | CMG03(T2L vs CMG03 |
RGP20J(Z) | Rectifier Diode, 1 Element, 2A, 600V V(RRM), | Galaxy Microelectronics | CMG03(T2L vs RGP20J(Z) |
CMG03(T2L,TEMQ) | Rectifier Diode | Toshiba America Electronic Components | CMG03(T2L vs CMG03(T2L,TEMQ) |