Part Details for CMG02(T2L,TEMQ) by Toshiba America Electronic Components
Overview of CMG02(T2L,TEMQ) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for CMG02(T2L,TEMQ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S751201196332
|
Chip1Stop | Schottky Barrier Diode RoHS: Compliant pbFree: Yes | 5650 |
|
$0.8030 / $1.0900 | Buy Now |
Part Details for CMG02(T2L,TEMQ)
CMG02(T2L,TEMQ) CAD Models
CMG02(T2L,TEMQ) Part Data Attributes
|
CMG02(T2L,TEMQ)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CMG02(T2L,TEMQ)
Toshiba America Electronic Components
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |