CMFD473K4050FHNT
Fenghua (HK) Electronics Ltd
Description: NTC Thermistor, 47000ohm, Surface Mount, CHIP, 0402

Overview of CMFD473K4050FHNT by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for CMFD473K4050FHNT by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMFD473K4050FHNT by Fenghua (HK) Electronics Ltd

CMFD473K4050FHNT
Fenghua (HK) Electronics Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Resistance
47000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
YES
Terminal Finish
Nickel (Ni)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermal Sensitivity Index
4050 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
10%
Want to compare parts?
  1. CMFD473K4050FHNT
    Fenghua (HK) Electronics Ltd
    NTC Thermistor, 47000ohm, Surface Mount, CHIP, 0402
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMFD473K4050FHNT by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMFD473K4050FHNT by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of CMFD473K4050FHNT would you like to use for your alert(s)?
  • Please alert me when CMFD473K4050FHNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMFD473K4050FHNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMFD473K4050FHNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMFD473K4050FHNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMFD473K4050FHNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMFD473K4050FHNT by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: