Part Details for CMFA332E4050FGNB by Fenghua (HK) Electronics Ltd
Overview of CMFA332E4050FGNB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CMFA332E4050FGNB
CMFA332E4050FGNB CAD Models
CMFA332E4050FGNB Part Data Attributes
|
CMFA332E4050FGNB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CMFA332E4050FGNB
Fenghua (HK) Electronics Ltd
NTC Thermistor, 3300ohm, Surface Mount, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 3300 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Nickel (Ni) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4050 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 0.5% |