Part Details for CMFA12S43-250R by Wall Industries Inc
Overview of CMFA12S43-250R by Wall Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70P1338S250RMI | Renesas Electronics Corporation | QDR-II B2 STE, 256K CNTRS | |
70P1308S250RM | Renesas Electronics Corporation | QDR-II B2 STE, 512K CNTRS | |
70P1308S250RMI | Renesas Electronics Corporation | QDR-II B2 STE, 512K CNTRS |
Part Details for CMFA12S43-250R
CMFA12S43-250R CAD Models
CMFA12S43-250R Part Data Attributes
|
CMFA12S43-250R
Wall Industries Inc
Buy Now
Datasheet
|
Compare Parts:
CMFA12S43-250R
Wall Industries Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALL INDUSTRIES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |