Part Details for CMF65249K00BEEA by Vishay Intertechnologies
Overview of CMF65249K00BEEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF65249K00BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF65249K00BEEA
|
Avnet Americas | CMF-65 249K .1% T-9 EA e3 - Tape and Reel (Alt: CMF65249K00BEEA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.6750 / $1.0617 | Buy Now |
Part Details for CMF65249K00BEEA
CMF65249K00BEEA CAD Models
CMF65249K00BEEA Part Data Attributes
|
CMF65249K00BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF65249K00BEEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1.5W, 249000ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for CMF65249K00BEEA
This table gives cross-reference parts and alternative options found for CMF65249K00BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF65249K00BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF65249K00BEEK | RESISTOR, METAL FILM, 1 W, 0.1 %, 25 ppm, 249000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF65249K00BEEA vs CMF65249K00BEEK |
CMF65249K00BEBF | RESISTOR, METAL FILM, 1 W, 0.1 %, 25 ppm, 249000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF65249K00BEEA vs CMF65249K00BEBF |
CMF65249K00BER6 | Fixed Resistor, Metal Film, 1.5W, 249000ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF65249K00BEEA vs CMF65249K00BER6 |
CMF65249K00BEEA | RESISTOR, METAL FILM, 1 W, 0.1 %, 25 ppm, 249000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF65249K00BEEA vs CMF65249K00BEEA |
CMF-652493BT-9RE6 | Res,Axial,Metal Film,249K Ohms,500WV,.1% +/-Tol,25ppm TC | Vishay Intertechnologies | CMF65249K00BEEA vs CMF-652493BT-9RE6 |
CMF65249K00BER6 | RESISTOR, METAL FILM, 1 W, 0.1 %, 25 ppm, 249000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF65249K00BEEA vs CMF65249K00BER6 |
CMF65249K00BEBF | Fixed Resistor, Metal Film, 1.5W, 249000ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF65249K00BEEA vs CMF65249K00BEBF |
CMF65249K00BEEB | RESISTOR, METAL FILM, 1 W, 0.1 %, 25 ppm, 249000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF65249K00BEEA vs CMF65249K00BEEB |
CMF-652493BT-9B14 | Fixed Resistor, Metal Film, 1.5W, 249000ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, | Vishay Intertechnologies | CMF65249K00BEEA vs CMF-652493BT-9B14 |
CMF65249K00BEEK | Fixed Resistor, Metal Film, 1.5W, 249000ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF65249K00BEEA vs CMF65249K00BEEK |